+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060006484

Connector: DIN 41612; socket; female; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09060006484
TME Symbol:
09060006484

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Contact plating
gold-plated
Engineering PN
DIN-Power crimp 1,F, PL2, 2500 Rolle
Gross weight1.665 kg
Certificates
EAN code5713140009547
See other products in this category: Other connectors Harting HARTING,
*
09060006484
0 in TME stock
Net price for quantities from 1 pcs - 990.13 USDGross price for quantities from 1 pcs - 990.13 USD
Net price for quantities from 3 pcs - 848.68 USDGross price for quantities from 3 pcs - 848.68 USD
Net price for quantities from 5 pcs - 754.38 USDGross price for quantities from 5 pcs - 754.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.