+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060007472

Connector: DIN 41612; socket; female; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09060007472
TME Symbol:
09060007472

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Contact plating
gold-plated
Engineering PN
DIN-Power crimp 3,F, PL1, 250 Rolle
Gross weight180 g
Certificates
EAN code5713140009608
See other products in this category: Other connectors Harting HARTING,
*
09060007472
0 in TME stock
Net price for quantities from 1 pcs - 160.45 USDGross price for quantities from 1 pcs - 160.45 USD
Net price for quantities from 3 pcs - 138.40 USDGross price for quantities from 3 pcs - 138.40 USD
Net price for quantities from 5 pcs - 121.67 USDGross price for quantities from 5 pcs - 121.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.