+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060009544

Contact; male; 0.09÷0.25mm2; reel; crimped; for cable

Manufacturer: HARTING

Manufacturer part number:
09060009544
TME Symbol:
09060009544

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Wire cross-section
0.09...0.25mm2
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Engineering PN
DIN-Power crimp 1,M, PL1, 2500 Rolle
Gross weight1.596 kg
Certificates
EAN code5713140009738
See other products in this category: Other connectors Harting HARTING,
*
09060009544
0 in TME stock
Net price for quantities from 1 pcs - 1 026.37 USDGross price for quantities from 1 pcs - 1 026.37 USD
Net price for quantities from 3 pcs - 879.74 USDGross price for quantities from 3 pcs - 879.74 USD
Net price for quantities from 5 pcs - 782.00 USDGross price for quantities from 5 pcs - 782.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.