+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060009554

Contact; male; 0.09÷0.25mm2; bulk; crimped; for cable

Manufacturer: HARTING

Manufacturer part number:
09060009554
TME Symbol:
09060009554

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Wire cross-section
0.09...0.25mm2
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Engineering PN
DIN-Power crimp 1,M, PL1, single
Gross weight0.28 g
Certificates
EAN code5713140009776
See other products in this category: Other connectors Harting HARTING,
*
09060009554
0 in TME stock
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.56 USD
Net price for quantities from 5000 pcs - 0.51 USDGross price for quantities from 5000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.