+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060009571

Contact; male; 0.14÷0.56mm2; bulk; crimped; for cable


Manufacturer: HARTING

Manufacturer part number:
09060009571
TME Symbol:
09060009571

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Wire cross-section
0.14...0.56mm2
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Engineering PN
DIN-Power crimp 2,M, PL2, Einzel
Gross weight0.28 g
Certificates
EAN code5713140009820
See other products in this category: Other connectors Harting HARTING,
*
09060009571
0 in TME stock
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.