+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060009909

Mounting clamp; DIN-Power Fixing bracket BL 15mm

Manufacturer: HARTING

Manufacturer part number:
09060009909
TME Symbol:
09060009909

Specification

Manufacturer
HARTING
Type of connector accessories
mounting clamp
Engineering PN
DIN-Power Fixing bracket BL 15mm
Gross weight1.61 g
Certificates
EAN code5713140009912
See other products in this category: Other connectors Harting HARTING,
*
09060009909
0 in TME stock
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 200 pcs - 1.72 USDGross price for quantities from 200 pcs - 1.72 USD
Net price for quantities from 300 pcs - 1.58 USDGross price for quantities from 300 pcs - 1.58 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.