+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060009917

Connector: DIN 41612; thermoplastic


Manufacturer: HARTING

Manufacturer part number:
09060009917
TME Symbol:
09060009917

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Enclosure material
thermoplastic
Engineering PN
DIN-Power insert LED SH B20
Gross weight5.02 g
Certificates
EAN code5713140009981
See other products in this category: Other connectors Harting HARTING,
*
09060009917
0 in TME stock
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.