+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060009988

Connector: DIN 41612; straight; plastic


Manufacturer: HARTING

Manufacturer part number:
09060009988
TME Symbol:
09060009988

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Spatial orientation
straight
Enclosure material
plastic
Engineering PN
DIN-Power round cable insert 2x11
Gross weight11.2 g
Certificates
EAN code5713140010291
See other products in this category: Other connectors Harting HARTING,
*
09060009988
0 in TME stock
Net price for quantities from 1 pcs - 12.95 USDGross price for quantities from 1 pcs - 12.95 USD
Net price for quantities from 25 pcs - 11.37 USDGross price for quantities from 25 pcs - 11.37 USD
Net price for quantities from 50 pcs - 10.53 USDGross price for quantities from 50 pcs - 10.53 USD
Net price for quantities from 100 pcs - 9.57 USDGross price for quantities from 100 pcs - 9.57 USD
Net price for quantities from 200 pcs - 8.50 USDGross price for quantities from 200 pcs - 8.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.