+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060019909

Connector: DIN 41612; thermoplastic

Manufacturer: HARTING

Manufacturer part number:
09060019909
TME Symbol:
09060019909

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Enclosure material
thermoplastic
Engineering PN
DIN-Power protection and fixing strip
Gross weight7.2 g
Certificates
EAN code5713140010468
See other products in this category: Other connectors Harting HARTING,
*
09060019909
0 in TME stock
Net price for quantities from 10 pcs - 11.55 USDGross price for quantities from 10 pcs - 11.55 USD
Net price for quantities from 20 pcs - 10.98 USDGross price for quantities from 20 pcs - 10.98 USD
Net price for quantities from 30 pcs - 10.67 USDGross price for quantities from 30 pcs - 10.67 USD
Net price for quantities from 50 pcs - 10.29 USDGross price for quantities from 50 pcs - 10.29 USD
Net price for quantities from 100 pcs - 9.83 USDGross price for quantities from 100 pcs - 9.83 USD
Net price for quantities from 200 pcs - 9.39 USDGross price for quantities from 200 pcs - 9.39 USD
Net price for quantities from 250 pcs - 9.26 USDGross price for quantities from 250 pcs - 9.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.