+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060019950

Connector: DIN 41612; thermoplastic

Manufacturer: HARTING

Manufacturer part number:
09060019950
TME Symbol:
09060019950

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Enclosure material
thermoplastic
Gross weight0.69 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09060019950
0 in TME stock
Net price for quantities from 100 pcs - 5.19 USDGross price for quantities from 100 pcs - 5.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.