+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060029901

Terminals cover; DIN Power F-shroud, press-on 3,6 L-Lever

Manufacturer: HARTING

Manufacturer part number:
09060029901
TME Symbol:
09060029901

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
DIN Power F-shroud, press-on 3,6 L-Lever
Gross weight7.4 g
Certificates
EAN code5713140010758
See other products in this category: Other connectors Harting HARTING,
*
09060029901
0 in TME stock
Net price for quantities from 100 pcs - 5.19 USDGross price for quantities from 100 pcs - 5.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.