+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060152913

Connector: DIN 41612; socket; male; PIN: 8,15; straight; THT; 15A

Manufacturer: HARTING

Manufacturer part number:
09060152913
TME Symbol:
09060152913

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
8, 15
Spatial orientation
straight
Electrical mounting
THT
Contact plating
silver plated
Flammability rating
UL94V-0
Engineering PN
DIN-Power H15MS-3,0C1-1
Maximum current
15A
Gross weight25.48 g
Certificates
EAN code5713140010840
See other products in this category: Other connectors Harting HARTING,
*
09060152913
0 in TME stock
Net price for quantities from 20 pcs - 12.55 USDGross price for quantities from 20 pcs - 12.55 USD
Net price for quantities from 60 pcs - 11.80 USDGross price for quantities from 60 pcs - 11.80 USD
Net price for quantities from 100 pcs - 11.45 USDGross price for quantities from 100 pcs - 11.45 USD
No. of pieces (Multiplicity: 20)