+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060163302

Connector: DIN 41612; socket; PIN: 16; straight; crimped

Manufacturer: HARTING

Manufacturer part number:
09060163302
TME Symbol:
09060163302

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
16
Spatial orientation
straight
Electrical mounting
crimped
Engineering PN
DIN-Power universal adapter
Gross weight8.9 g
Certificates
EAN code5713140010901
See other products in this category: Other connectors Harting HARTING,
*
09060163302
0 in TME stock
Net price for quantities from 20 pcs - 13.21 USDGross price for quantities from 20 pcs - 13.21 USD
Net price for quantities from 40 pcs - 12.05 USDGross price for quantities from 40 pcs - 12.05 USD
Net price for quantities from 60 pcs - 11.54 USDGross price for quantities from 60 pcs - 11.54 USD
Net price for quantities from 100 pcs - 11.08 USDGross price for quantities from 100 pcs - 11.08 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs