+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060253203

Connector: DIN 41612; socket; female; straight; crimped

Manufacturer: HARTING

Manufacturer part number:
09060253203
TME Symbol:
09060253203

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Gross weight18.72 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09060253203
0 in TME stock
Net price for quantities from 100 pcs - 7.84 USDGross price for quantities from 100 pcs - 7.84 USD
Net price for quantities from 200 pcs - 7.37 USDGross price for quantities from 200 pcs - 7.37 USD
Net price for quantities from 500 pcs - 6.76 USDGross price for quantities from 500 pcs - 6.76 USD
Net price for quantities from 1000 pcs - 6.33 USDGross price for quantities from 1000 pcs - 6.33 USD
Net price for quantities from 2000 pcs - 6.11 USDGross price for quantities from 2000 pcs - 6.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.