+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060312921

Contact; gold-plated; THT; 6A; angled; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09060312921
TME Symbol:
09060312921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
6A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power MH24+7MT-3,0C1-1
Operating temperature
-55...125°C
Gross weight21.54 g
Certificates
EAN code5713140195653
See other products in this category: Other connectors Harting HARTING,
*
09060312921
0 in TME stock
Net price for quantities from 20 pcs - 16.69 USDGross price for quantities from 20 pcs - 16.69 USD
No. of pieces (Multiplicity: 20)