+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060452871

Connector: DIN 41612; socket; female; PIN: 45; straight; 6A

Manufacturer: HARTING

Manufacturer part number:
09060452871
TME Symbol:
09060452871

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
45
Spatial orientation
straight
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Power FM21+24FCW-22,0C1-1
Maximum current
6A
Operating temperature
-55...125°C
Gross weight28.22 g
Certificates
EAN code5713140011021
See other products in this category: Other connectors Harting HARTING,
*
09060452871
0 in TME stock
Net price for quantities from 20 pcs - 30.14 USDGross price for quantities from 20 pcs - 30.14 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.