+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060452872

Connector: DIN 41612; socket; THT

Manufacturer: HARTING

Manufacturer part number:
09060452872
TME Symbol:
09060452872

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Electrical mounting
THT
Gross weight22.5 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09060452872
0 in TME stock
Net price for quantities from 20 pcs - 18.19 USDGross price for quantities from 20 pcs - 18.19 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.