+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060452875

Connector: DIN 41612; socket; female; PIN: 45; straight; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09060452875
TME Symbol:
09060452875

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
45
Spatial orientation
straight
Electrical mounting
THT
Engineering PN
DIN-Power FM21+24FCS-4,5C1-1
Maximum current
6A
Gross weight18.07 g
Certificates
EAN code5713140011045
See other products in this category: Other connectors Harting HARTING,
*
09060452875
0 in TME stock
Net price for quantities from 20 pcs - 16.43 USDGross price for quantities from 20 pcs - 16.43 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs