+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060482963

Contact; male; gold-plated; type F; THT; 6A; straight

Manufacturer: HARTING

Manufacturer part number:
09060482963
TME Symbol:
09060482963

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
type F
Electrical mounting
THT
Maximum current
6A
Spatial orientation
straight
Engineering PN
DIN-Power F048MW-22,0C1-1 with nut
Gross weight53 g
Certificates
EAN code5713140011380
See other products in this category: Other connectors Harting HARTING,
*
09060482963
0 in TME stock
Net price for quantities from 10 pcs - 57.83 USDGross price for quantities from 10 pcs - 57.83 USD
Net price for quantities from 30 pcs - 53.52 USDGross price for quantities from 30 pcs - 53.52 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.