+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060643302

Connector: DIN 41612; socket; PIN: 16; straight; crimped

Manufacturer: HARTING

Manufacturer part number:
09060643302
TME Symbol:
09060643302

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
16
Spatial orientation
straight
Electrical mounting
crimped
Engineering PN
DIN-Power universal adaptor
Gross weight41 g
Certificates
EAN code5713140011410
See other products in this category: Other connectors Harting HARTING,
*
09060643302
0 in TME stock
Net price for quantities from 20 pcs - 39.66 USDGross price for quantities from 20 pcs - 39.66 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.