+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061093401

Connector: DIN 41612; plug; PIN: 9; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09061093401
TME Symbol:
09061093401

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
plug
Number of pins
9
Spatial orientation
straight
Electrical mounting
crimped
Engineering PN
DIN-Power F9MC-B1
Gross weight6.86 g
Certificates
EAN code5713140011434
See other products in this category: Other connectors Harting HARTING,
*
09061093401
0 in TME stock
Net price for quantities from 350 pcs - 1.87 USDGross price for quantities from 350 pcs - 1.87 USD
Net price for quantities from 700 pcs - 1.78 USDGross price for quantities from 700 pcs - 1.78 USD
Net price for quantities from 1050 pcs - 1.73 USDGross price for quantities from 1050 pcs - 1.73 USD
Net price for quantities from 2800 pcs - 1.61 USDGross price for quantities from 2800 pcs - 1.61 USD
Net price for quantities from 5250 pcs - 1.56 USDGross price for quantities from 5250 pcs - 1.56 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.