+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061152911222

Contact; male; silver plated; THT; 15A; angled; UL94V-0; -55°C


Manufacturer: HARTING

Manufacturer part number:
09061152911222
TME Symbol:
09061152911222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
silver plated
Electrical mounting
THT
Maximum current
15A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power H015MS-3,2C1-1 (NFF)
Enclosure material
thermoplastic
Operating temperature
-55°C
Gross weight31.36 g
Certificates
EAN code5713140011458
See other products in this category: Other connectors Harting HARTING,
*
09061152911222
0 in TME stock
Net price for quantities from 20 pcs - 12.38 USDGross price for quantities from 20 pcs - 12.38 USD
Net price for quantities from 260 pcs - 11.70 USDGross price for quantities from 260 pcs - 11.70 USD
Net price for quantities from 500 pcs - 11.03 USDGross price for quantities from 500 pcs - 11.03 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.