+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061152932222

Contact; male; silver plated,gold-plated; THT; 15A; angled


Manufacturer: HARTING

Manufacturer part number:
09061152932222
TME Symbol:
09061152932222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated, silver plated
Electrical mounting
THT
Maximum current
15A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power H015MS-3,2C1-1-V1 (NFF)
Operating temperature
-55...125°C
Gross weight31.34 g
Certificates
EAN code5713140011489
See other products in this category: Other connectors Harting HARTING,
*
09061152932222
0 in TME stock
Net price for quantities from 20 pcs - 9.20 USDGross price for quantities from 20 pcs - 9.20 USD
Net price for quantities from 40 pcs - 8.68 USDGross price for quantities from 40 pcs - 8.68 USD
Net price for quantities from 60 pcs - 8.37 USDGross price for quantities from 60 pcs - 8.37 USD
Net price for quantities from 100 pcs - 7.98 USDGross price for quantities from 100 pcs - 7.98 USD
Net price for quantities from 260 pcs - 7.26 USDGross price for quantities from 260 pcs - 7.26 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.