+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061152991

Contact; male; gold-plated; THT; 15A; angled; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09061152991
TME Symbol:
09061152991

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
15A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power H015MS-3,2C1-S4-V2
Operating temperature
-55...125°C
Gross weight28.94 g
Certificates
EAN code5713140011519
See other products in this category: Other connectors Harting HARTING,
*
09061152991
0 in TME stock
Net price for quantities from 20 pcs - 40.75 USDGross price for quantities from 20 pcs - 40.75 USD
Net price for quantities from 40 pcs - 38.80 USDGross price for quantities from 40 pcs - 38.80 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.