+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061216981

Contact; gold-plated; THT; angled; UL94V-0; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
09061216981
TME Symbol:
09061216981

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Contact plating
gold-plated
Electrical mounting
THT
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power MH21+5MS-1C1-2
Operating temperature
-55...125°C
Gross weight17.52 g
Certificates
EAN code5713140011601
See other products in this category: Other connectors Harting HARTING,
*
09061216981
0 in TME stock
Net price for quantities from 20 pcs - 15.68 USDGross price for quantities from 20 pcs - 15.68 USD
Net price for quantities from 40 pcs - 15.03 USDGross price for quantities from 40 pcs - 15.03 USD
Net price for quantities from 100 pcs - 14.86 USDGross price for quantities from 100 pcs - 14.86 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.