+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061236935

Connector: DIN 41612; PIN: 31; angled; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09061236935
TME Symbol:
09061236935

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
31
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Gross weight24.18 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09061236935
0 in TME stock
Net price for quantities from 20 pcs - 10.78 USDGross price for quantities from 20 pcs - 10.78 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.