+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061312922

Connector: DIN 41612; male; PIN: 24; angled; THT

Manufacturer: HARTING

Manufacturer part number:
09061312922
TME Symbol:
09061312922

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
24
Spatial orientation
angled
Electrical mounting
THT
Gross weight25.52 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09061312922
0 in TME stock
Net price for quantities from 20 pcs - 11.21 USDGross price for quantities from 20 pcs - 11.21 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.