+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061316922840

Connector: DIN 41612; PIN: 31; angled; THT


Manufacturer: HARTING

Manufacturer part number:
09061316922840
TME Symbol:
09061316922840

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
31
Spatial orientation
angled
Electrical mounting
THT
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight27.45 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09061316922840
0 in TME stock
Net price for quantities from 20 pcs - 11.39 USDGross price for quantities from 20 pcs - 11.39 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.