+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061316924

Contact; male; gold-plated; THT; Mech.durability: 400cycles


Manufacturer: HARTING

Manufacturer part number:
09061316924
TME Symbol:
09061316924

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Mechanical durability
400 cycles
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power MH24+7MS-1C1-2
Operating temperature
-55...125°C
Gross weight25.66 g
Certificates
EAN code5713140011779
See other products in this category: Other connectors Harting HARTING,
*
09061316924
0 in TME stock
Net price for quantities from 20 pcs - 10.28 USDGross price for quantities from 20 pcs - 10.28 USD
Net price for quantities from 40 pcs - 9.79 USDGross price for quantities from 40 pcs - 9.79 USD
Net price for quantities from 60 pcs - 9.51 USDGross price for quantities from 60 pcs - 9.51 USD
Net price for quantities from 100 pcs - 9.43 USDGross price for quantities from 100 pcs - 9.43 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.