+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061326921

Contact; male; gold-plated; type F; soldering; 6A; straight

Manufacturer: HARTING

Manufacturer part number:
09061326921
TME Symbol:
09061326921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
type F
Electrical mounting
soldering
Maximum current
6A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Power F032MS-3,0C1-2-V1
Operating temperature
-55...125°C
Gross weight19.46 g
Certificates
EAN code5713140011984
See other products in this category: Other connectors Harting HARTING,
*
09061326921
0 in TME stock
Net price for quantities from 20 pcs - 7.91 USDGross price for quantities from 20 pcs - 7.91 USD
Net price for quantities from 40 pcs - 7.47 USDGross price for quantities from 40 pcs - 7.47 USD
Net price for quantities from 60 pcs - 7.22 USDGross price for quantities from 60 pcs - 7.22 USD
Net price for quantities from 100 pcs - 6.92 USDGross price for quantities from 100 pcs - 6.92 USD
Net price for quantities from 260 pcs - 6.38 USDGross price for quantities from 260 pcs - 6.38 USD
No. of pieces (Multiplicity: 20)