+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061327921

Connector: DIN 41612; male; PIN: 32; angled; THT; gold-plated; 6A

Manufacturer: HARTING

Manufacturer part number:
09061327921
TME Symbol:
09061327921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
32
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Maximum current
6A
Gross weight21.55 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09061327921
0 in TME stock
Net price for quantities from 20 pcs - 7.81 USDGross price for quantities from 20 pcs - 7.81 USD
No. of pieces (Multiplicity: 20)