+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061327931

Connector: DIN 41612; socket; male; PIN: 32; angled; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09061327931
TME Symbol:
09061327931

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
32
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
50 cycles
Connector variant
type F
Engineering PN
DIN-Power F032MS-3,0C1-3
Maximum current
6A
Operating temperature
-55...125°C
Gross weight20.12 g
Certificates
EAN code5713140012097
See other products in this category: Other connectors Harting HARTING,
*
09061327931
0 in TME stock
Net price for quantities from 20 pcs - 5.18 USDGross price for quantities from 20 pcs - 5.18 USD
Net price for quantities from 260 pcs - 4.76 USDGross price for quantities from 260 pcs - 4.76 USD
Net price for quantities from 500 pcs - 4.55 USDGross price for quantities from 500 pcs - 4.55 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.