+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061482901840

Connector: DIN 41612; angled; THT; Type: type F


Manufacturer: HARTING

Manufacturer part number:
09061482901840
TME Symbol:
09061482901840

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Spatial orientation
angled
Electrical mounting
THT
Flammability rating
UL94V-0
Connector variant
type F
Operating temperature
-55...125°C
Gross weight22.6 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09061482901840
0 in TME stock
Net price for quantities from 20 pcs - 9.33 USDGross price for quantities from 20 pcs - 9.33 USD
Net price for quantities from 40 pcs - 8.92 USDGross price for quantities from 40 pcs - 8.92 USD
Net price for quantities from 60 pcs - 8.68 USDGross price for quantities from 60 pcs - 8.68 USD
Net price for quantities from 100 pcs - 8.38 USDGross price for quantities from 100 pcs - 8.38 USD
Net price for quantities from 260 pcs - 7.82 USDGross price for quantities from 260 pcs - 7.82 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.