+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061482921

Contact; male; gold-plated; type F; THT; 6A; angled; UL94V-0

Manufacturer: HARTING

Manufacturer part number:
09061482921
TME Symbol:
09061482921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
type F
Electrical mounting
THT
Maximum current
6A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power F048MS-3,0C1-1-V1
Operating temperature
-55...125°C
Gross weight25 g
Certificates
EAN code5713140195530
See other products in this category: Other connectors Harting HARTING,
*
09061482921
0 in TME stock
Net price for quantities from 20 pcs - 24.21 USDGross price for quantities from 20 pcs - 24.21 USD
Net price for quantities from 40 pcs - 23.36 USDGross price for quantities from 40 pcs - 23.36 USD
Net price for quantities from 60 pcs - 22.79 USDGross price for quantities from 60 pcs - 22.79 USD
Net price for quantities from 100 pcs - 22.01 USDGross price for quantities from 100 pcs - 22.01 USD
Net price for quantities from 260 pcs - 20.63 USDGross price for quantities from 260 pcs - 20.63 USD
Net price for quantities from 500 pcs - 19.73 USDGross price for quantities from 500 pcs - 19.73 USD
Net price for quantities from 1000 pcs - 18.83 USDGross price for quantities from 1000 pcs - 18.83 USD
Net price for quantities from 2000 pcs - 17.97 USDGross price for quantities from 2000 pcs - 17.97 USD
Net price for quantities from 4000 pcs - 17.17 USDGross price for quantities from 4000 pcs - 17.17 USD
No. of pieces (Multiplicity: 20)