+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061482925

Contact; male; gold-plated; type F; THT; 6A; angled; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09061482925
TME Symbol:
09061482925

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
type F
Electrical mounting
THT
Maximum current
6A
Spatial orientation
angled
Engineering PN
DIN-Power F048MS-3,0C1-1-V2
Enclosure material
thermoplastic
Operating temperature
-55...125°C
Gross weight22.76 g
Certificates
EAN code5713140012240
See other products in this category: Other connectors Harting HARTING,
*
09061482925
0 in TME stock
Net price for quantities from 20 pcs - 10.53 USDGross price for quantities from 20 pcs - 10.53 USD
Net price for quantities from 500 pcs - 9.55 USDGross price for quantities from 500 pcs - 9.55 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.