+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061482935

Connector: DIN 41612; socket; male; PIN: 48; angled; THT

Manufacturer: HARTING

Manufacturer part number:
09061482935
TME Symbol:
09061482935

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
48
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Enclosure material
thermoplastic
Operating temperature
-55°C
Gross weight23.16 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09061482935
0 in TME stock
Net price for quantities from 20 pcs - 16.91 USDGross price for quantities from 20 pcs - 16.91 USD
Net price for quantities from 100 pcs - 15.67 USDGross price for quantities from 100 pcs - 15.67 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.