+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061486901222

Contact; male; gold-plated; type F; THT; 6A; angled; UL94V-0; -55°C


Manufacturer: HARTING

Manufacturer part number:
09061486901222
TME Symbol:
09061486901222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
type F
Electrical mounting
THT
Maximum current
6A
Mechanical durability
400 cycles
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power F048MS-3,0C1-2-NFF
Enclosure material
thermoplastic
Operating temperature
-55°C
Gross weight26.92 g
Certificates
EAN code5713140012417
See other products in this category: Other connectors Harting HARTING,
*
09061486901222
0 in TME stock
Net price for quantities from 20 pcs - 9.81 USDGross price for quantities from 20 pcs - 9.81 USD
Net price for quantities from 500 pcs - 8.91 USDGross price for quantities from 500 pcs - 8.91 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.