+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061486901840

Connector: DIN 41612; angled; THT; gold-plated; Type: type F


Manufacturer: HARTING

Manufacturer part number:
09061486901840
TME Symbol:
09061486901840

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Operating temperature
-55...125°C
Gross weight22.94 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09061486901840
0 in TME stock
Net price for quantities from 20 pcs - 6.01 USDGross price for quantities from 20 pcs - 6.01 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.