+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061486921

Connector: DIN 41612; socket; male; PIN: 48; angled; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09061486921
TME Symbol:
09061486921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
48
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Enclosure material
thermoplastic
Engineering PN
DIN-Power F048MS-3,0C1-2-V1
Maximum current
6A
Operating temperature
125°C
Gross weight22.74 g
Certificates
EAN code5713140012516
See other products in this category: Other connectors Harting HARTING,
*
09061486921
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Net price for quantities from 20 pcs - 9.67 USDGross price for quantities from 20 pcs - 9.67 USD
Net price for quantities from 60 pcs - 9.05 USDGross price for quantities from 60 pcs - 9.05 USD
Net price for quantities from 260 pcs - 8.39 USDGross price for quantities from 260 pcs - 8.39 USD
Net price for quantities from 1000 pcs - 7.95 USDGross price for quantities from 1000 pcs - 7.95 USD