+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061486951

Contact; male; gold-plated; type F; THT; 6A; angled; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09061486951
TME Symbol:
09061486951

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
type F
Electrical mounting
THT
Maximum current
6A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power F048MR-3,0C1-2
Enclosure material
thermoplastic
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140195516
See other products in this category: Other connectors Harting HARTING,
*
09061486951
0 in TME stock
Net price for quantities from 100 pcs - 7.42 USDGross price for quantities from 100 pcs - 7.42 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.