+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061486973

Connector: DIN 41612; angled; THT; Type: type F

Manufacturer: HARTING

Manufacturer part number:
09061486973
TME Symbol:
09061486973

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Spatial orientation
angled
Electrical mounting
THT
Connector variant
type F
Gross weight22.52 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09061486973
0 in TME stock
Net price for quantities from 20 pcs - 15.34 USDGross price for quantities from 20 pcs - 15.34 USD
Net price for quantities from 40 pcs - 14.11 USDGross price for quantities from 40 pcs - 14.11 USD
Net price for quantities from 60 pcs - 13.74 USDGross price for quantities from 60 pcs - 13.74 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.