+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09061487901

Connector: DIN 41612; socket; male; PIN: 48; angled; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09061487901
TME Symbol:
09061487901

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
48
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
50 cycles
Connector variant
type F
Engineering PN
DIN-Power F048MS-3,0C1-3
Maximum current
6A
Operating temperature
-55...125°C
Gross weight22.66 g
Certificates
EAN code5713140012660
See other products in this category: Other connectors Harting HARTING,
*
09061487901
0 in TME stock
Net price for quantities from 20 pcs - 6.84 USDGross price for quantities from 20 pcs - 6.84 USD
Net price for quantities from 40 pcs - 6.56 USDGross price for quantities from 40 pcs - 6.56 USD
Net price for quantities from 100 pcs - 6.24 USDGross price for quantities from 100 pcs - 6.24 USD
Net price for quantities from 500 pcs - 5.78 USDGross price for quantities from 500 pcs - 5.78 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.