+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062152821222

Connector: DIN 41612; socket; female; PIN: 15; straight; soldering


Manufacturer: HARTING

Manufacturer part number:
09062152821222
TME Symbol:
09062152821222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
15
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
silver plated
Enclosure material
thermoplastic
Engineering PN
DIN-Power H015FS4,0C1-1 (NFF)
Maximum current
15A
Operating temperature
-55...125°C
Gross weight15.9 g
Certificates
EAN code5713140012769
See other products in this category: Other connectors Harting HARTING,
*
09062152821222
0 in TME stock
Net price for quantities from 20 pcs - 12.05 USDGross price for quantities from 20 pcs - 12.05 USD
Net price for quantities from 60 pcs - 11.34 USDGross price for quantities from 60 pcs - 11.34 USD
Net price for quantities from 100 pcs - 11.01 USDGross price for quantities from 100 pcs - 11.01 USD
Net price for quantities from 260 pcs - 10.43 USDGross price for quantities from 260 pcs - 10.43 USD
Net price for quantities from 500 pcs - 10.01 USDGross price for quantities from 500 pcs - 10.01 USD
Net price for quantities from 1000 pcs - 9.61 USDGross price for quantities from 1000 pcs - 9.61 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.