+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062152890

Connector: DIN 41612; socket; female; PIN: 15; straight; THT; 15A


Manufacturer: HARTING

Manufacturer part number:
09062152890
TME Symbol:
09062152890

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
15
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
DIN-Power H015FS5,5C1-1
Maximum current
15A
Gross weight14.92 g
Certificates
EAN code5713140012851
See other products in this category: Other connectors Harting HARTING,
*
09062152890
0 in TME stock
Net price for quantities from 20 pcs - 11.47 USDGross price for quantities from 20 pcs - 11.47 USD
Net price for quantities from 100 pcs - 10.71 USDGross price for quantities from 100 pcs - 10.71 USD
Net price for quantities from 260 pcs - 9.84 USDGross price for quantities from 260 pcs - 9.84 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.