+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062152891

Connector: DIN 41612; socket; female; PIN: 15; straight; THT; 15A

Manufacturer: HARTING

Manufacturer part number:
09062152891
TME Symbol:
09062152891

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
15
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
DIN-Power H015FS7,0C1-1
Maximum current
15A
Gross weight14.78 g
Certificates
EAN code5713140012868
See other products in this category: Other connectors Harting HARTING,
*
09062152891
0 in TME stock
Net price for quantities from 20 pcs - 12.68 USDGross price for quantities from 20 pcs - 12.68 USD
Net price for quantities from 60 pcs - 11.89 USDGross price for quantities from 60 pcs - 11.89 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.