+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062162411

Connector: DIN 41612; socket; female; PIN: 16; straight; 15A


Manufacturer: HARTING

Manufacturer part number:
09062162411
TME Symbol:
09062162411

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
16
Spatial orientation
straight
Electrical mounting
FASTON connectors
Contact plating
silver plated
Engineering PN
DIN-Power H016FTC1-1
Maximum current
15A
Gross weight42.35 g
Certificates
EAN code5713140012882
See other products in this category: Other connectors Harting HARTING,
*
09062162411
0 in TME stock
Net price for quantities from 20 pcs - 20.94 USDGross price for quantities from 20 pcs - 20.94 USD
Net price for quantities from 60 pcs - 19.64 USDGross price for quantities from 60 pcs - 19.64 USD
Net price for quantities from 100 pcs - 19.07 USDGross price for quantities from 100 pcs - 19.07 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.