+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062216883

Connector: DIN 41612; socket; PIN: 26; straight; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
09062216883
TME Symbol:
09062216883

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
26
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Power MH21+5FS3,2C1-1
Operating temperature
-55...125°C
Gross weight12.86 g
Certificates
EAN code5713140012912
See other products in this category: Other connectors Harting HARTING,
*
09062216883
0 in TME stock
Net price for quantities from 20 pcs - 14.41 USDGross price for quantities from 20 pcs - 14.41 USD
Net price for quantities from 500 pcs - 13.16 USDGross price for quantities from 500 pcs - 13.16 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.