+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062312821

Connector: DIN 41612; socket; female; PIN: 16,24; straight; THT

Manufacturer: HARTING

Manufacturer part number:
09062312821
TME Symbol:
09062312821

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
16, 24
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated, silver plated
Flammability rating
UL94V-0
Enclosure material
thermoplastic
Engineering PN
DIN-Power MH24+7FWT22,0C1-1
Operating temperature
-55...125°C
Gross weight44.35 g
Certificates
EAN code5713140012974
See other products in this category: Other connectors Harting HARTING,
*
09062312821
0 in TME stock
Net price for quantities from 20 pcs - 14.69 USDGross price for quantities from 20 pcs - 14.69 USD
No. of pieces (Multiplicity: 20)