+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062322892

Connector: DIN 41612; socket; THT; gold-plated; Type: type F

Manufacturer: HARTING

Manufacturer part number:
09062322892
TME Symbol:
09062322892

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Electrical mounting
THT
Contact plating
gold-plated
Connector variant
type F
Operating temperature
-40...105°C
Gross weight12.4 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09062322892
0 in TME stock
Net price for quantities from 20 pcs - 14.09 USDGross price for quantities from 20 pcs - 14.09 USD
Net price for quantities from 500 pcs - 12.90 USDGross price for quantities from 500 pcs - 12.90 USD
Net price for quantities from 1000 pcs - 12.13 USDGross price for quantities from 1000 pcs - 12.13 USD
Net price for quantities from 2000 pcs - 11.24 USDGross price for quantities from 2000 pcs - 11.24 USD
Net price for quantities from 4000 pcs - 10.45 USDGross price for quantities from 4000 pcs - 10.45 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.