+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062322894

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09062322894
TME Symbol:
09062322894

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Connector variant
type F
Engineering PN
DIN-Power F032FS-4,5C1-1
Maximum current
6A
Operating temperature
-55...125°C
Gross weight12.66 g
Certificates
EAN code5713140195554
See other products in this category: Other connectors Harting HARTING,
*
09062322894
0 in TME stock
Net price for quantities from 20 pcs - 10.24 USDGross price for quantities from 20 pcs - 10.24 USD
Net price for quantities from 500 pcs - 9.46 USDGross price for quantities from 500 pcs - 9.46 USD
Net price for quantities from 1000 pcs - 8.79 USDGross price for quantities from 1000 pcs - 8.79 USD
Net price for quantities from 2000 pcs - 8.15 USDGross price for quantities from 2000 pcs - 8.15 USD
Net price for quantities from 4000 pcs - 7.61 USDGross price for quantities from 4000 pcs - 7.61 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.